DC1205A, LED Lighting Development Tools LT3592EDDB Demoboard - 500mA Wide Input
![Фото 1/2 DC1205A, LED Lighting Development Tools LT3592EDDB Demoboard - 500mA Wide Input](https://static.chipdip.ru/lib/128/DOC043128805.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/517/DOC007517280.jpg)
22 690 руб.
1 шт.
на сумму 22 690 руб.
Плати частями
от 5 674 руб. × 4 платежа
от 5 674 руб. × 4 платежа
Описание
Engineering Development Tools\LED Lighting Development Tools
IS31FL3236A-QFLS2-EB Evaluation BoardISSI IS31FL3236A-QFLS2-EB Evaluation Board is a fully assembled and tested board that uses the IS31FL3236/IS31FL3236A LED lighting drivers. The IS31FL3236 / IS31FL3236A drivers comprise 36x constant current channels, each with independent PWM control and designed for driving LEDs. The output current of each channel can be set at up to 38mA (max.) by an external resistor and independently scaled by a factor of 1, 1/2, 1/3, and 1/4. The average LED current of each channel can be changed in 256x steps by changing the PWM duty cycle through an I 2 C interface.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LT3592 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 6 V to 36 V |
Output Current: | 500 mA |
Packaging: | Bulk |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Demonstration Boards |
Series: | LT3592 |
Subcategory: | Development Tools |
Base Product Number | LT3592 -> |
Current - Output / Channel | 500mA |
ECCN | EAR99 |
Features | Dimmable, Shutdown, 2.2MHz |
HTSUS | 8471.41.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Simulation Models | http://www.linear.com/docs/40287 |
Software Download | http://ltspice.analog.com/software/LTspiceXVII.exe |
Supplied Contents | Board(s) |
Utilized IC / Part | LT3592 |
Voltage - Input | 6V ~ 36V |
Voltage - Output | 4.6V |
Вес, г | 355 |