DC1317A-B, Power Management IC Development Tools LT1952EGN-1 Active Reset Demoboard - Vin
![Фото 1/2 DC1317A-B, Power Management IC Development Tools LT1952EGN-1 Active Reset Demoboard - Vin](https://static.chipdip.ru/lib/328/DOC030328507.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/497/DOC007497438.jpg)
67 800 руб.
1 шт.
на сумму 67 800 руб.
Плати частями
от 16 950 руб. × 4 платежа
от 16 950 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
LT1952-1 - DC / DC, Step Down 1, Оценочная плата с изолированными выходами
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 18 V to 72 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 25 A |
Output Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LT1952 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT1952 |
Type: | Voltage Regulator-Switching Regulator |
Base Product Number | LT1952 -> |
Board Type | Fully Populated |
Current - Output | 25A |
ECCN | EAR99 |
Frequency - Switching | 200kHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Forward Converter |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | LT1952-1 |
Voltage - Input | 18V ~ 72V |
Voltage - Output | 5V |
Техническая документация
Datasheet
pdf, 358 КБ
Datasheet DC1317A-B
pdf, 748 КБ