DC1418A-C, Active Filter Development Tools LT6604-10 Dual Matched 10MHz 4th Order L
![DC1418A-C, Active Filter Development Tools LT6604-10 Dual Matched 10MHz 4th Order L](https://static.chipdip.ru/lib/328/DOC030328634.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
34 040 руб.
1 шт.
на сумму 34 040 руб.
Плати частями
от 8 510 руб. × 4 платежа
от 8 510 руб. × 4 платежа
Описание
Passive Components\Filters\Active Filter Development Tools
Технические параметры
Brand: | Analog Devices |
Cutoff Frequency: | 10 MHz |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 1.5 V to 5.5 V |
Packaging: | Bulk |
Product Category: | Active Filter Development Tools |
Product Type: | Active Filter Development Tools |
Product: | Demonstration Boards |
Series: | LT6604 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC6604-10 |
Amplifier Type | Differential |
Board Type | Fully Populated |
Channels per IC | 2 - Dual |
Current - Supply (Main IC) | 28mA |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Differential |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC6604-10 |
Voltage - Supply, Single/Dual (В±) | 3V ~ 11V, В±1.5V ~ 5.5V |