DC1422A-C, Amplifier IC Development Tools LTC6605-14 - Dual Matched 14 MHz Low Noi
![DC1422A-C, Amplifier IC Development Tools LTC6605-14 - Dual Matched 14 MHz Low Noi](https://static.chipdip.ru/lib/916/DOC042916234.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 820 руб.
1 шт.
на сумму 37 820 руб.
Плати частями
от 9 455 руб. × 4 платежа
от 9 455 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
LTC6605-14 Low Pass Filter Evaluation Board
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3 V to 5 V |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC6605 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC6605-14 |
Type: | Differential Amplifiers |
ECCN | EAR99 |
Embedded | No |
Function | Low Pass |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Filter |
Utilized IC / Part | LTC6605-14 |
Вес, г | 414 |