DC1477B, Power Management IC Development Tools LTM4609EV Demo Board - 34Vout, 4A Buck-B
![Фото 1/3 DC1477B, Power Management IC Development Tools LTM4609EV Demo Board - 34Vout, 4A Buck-B](https://static.chipdip.ru/lib/503/DOC030503998.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/491/DOC007491528.jpg)
![](https://static.chipdip.ru/lib/906/DOC015906007.jpg)
19 580 руб.
1 шт.
на сумму 19 580 руб.
Плати частями
от 4 895 руб. × 4 платежа
от 4 895 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
LTM4609 ВµModuleВ® DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 10 V to 36 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 10 A |
Output Voltage: | 30 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTM4609 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTM4609EV |
Type: | Voltage Regulator-Switching Regulator |
Base Product Number | LTM4609 -> |
Board Type | Fully Populated |
Current - Output | 10A |
ECCN | EAR99 |
Frequency - Switching | 300kHz |
HTSUS | 8504.40.9580 |
Main Purpose | DC/DC, Step Up or Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Buck-Boost |
RoHS Status | Not applicable |
Series | ВµModuleВ® -> |
Software Download | http://ltspice.analog.com/software/LTspiceXVII.exe |
Supplied Contents | Board(s) |
Utilized IC / Part | LTM4609 |
Voltage - Input | 10V ~ 36V |
Voltage - Output | 30V |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 96.7 |
EU RoHS | Compliant |
Input Voltage Range | 10VDC to 36VDC |
Number of Outputs | 1 |
Output Current (mA) | 10000 |
Output Voltage Range (VDC) | 29.4 to 30.6 |
Part Status | Active |
PPAP | No |
Supported Device | LTM4609EV |
Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
Switching Frequency (kHz) | 300 |
Type | Demonstration Circuit |
Вес, г | 399.8 |