DC1536A, Amplifier IC Development Tools LTC6102-1 Current Sense Demo Board with
![DC1536A, Amplifier IC Development Tools LTC6102-1 Current Sense Demo Board with](https://static.chipdip.ru/lib/916/DOC042916240.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 400 руб.
1 шт.
на сумму 16 400 руб.
Плати частями
от 4 100 руб. × 4 платежа
от 4 100 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
LTC4291/LTC4292 4-Port PoE PSE ControllersAnalog Devices Inc. LTC4291/LTC®4292 chipsets include isolated 4-port power sourcing equipment (PSE) controllers designed for use in IEEE 802.3bt (PoE++) Power over Ethernet (PoE) systems. The LTC4291/LTC4292 Controllers offer four independent PSE ports comprised of two channels each, ensuring fully compliant support for the next generation of IEEE 802.3bt powered devices (PDs). The LTC4291 series includes a digital interface to the PSE host, while the Analog Devices LTC4292 series implements the high-voltage Ethernet power interface. The two ICs communicate using an Ethernet transformer. The transformer-isolated communication protocol replaces up to six optocouplers and a complex isolated 3.3V supply used in traditional designs.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 4 V to 60 V |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC6102 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC6102-1 |
Type: | Current Sense |
Amplifier Type | Current Sense |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output / Channel | 1mA |
Current - Supply (Main IC) | 420ВµA |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC6102-1 |
Voltage - Supply, Single/Dual (В±) | 4V ~ 60V |
Техническая документация
Datasheet
pdf, 396 КБ
Datasheet DC1536A
pdf, 126 КБ