DC1562B-G, Clock & Timer Development Tools LTC6993-1 Demoboard -100ms, Rising Edge,
![Фото 1/2 DC1562B-G, Clock & Timer Development Tools LTC6993-1 Demoboard -100ms, Rising Edge,](https://static.chipdip.ru/lib/328/DOC030328714.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/773/DOC007773600.jpg)
8 420 руб.
1 шт.
на сумму 8 420 руб.
Плати частями
от 2 105 руб. × 4 платежа
от 2 105 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
LTC6993-1 Плата для оценки синхронизации моностабильного мультивибратора
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 62.5 kHz to 1 MHz |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 2.25 V, 5.5 V |
Packaging: | Bulk |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Demonstration Boards |
Series: | LTC6993 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC6993-1 |
Type: | Clock Oscillator |
Base Product Number | LTC6993 -> |
ECCN | EAR99 |
Embedded | No |
Function | Monostable Multivibrator |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | Rising-Edge Trigger, Non-Retriggerable |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | 2.25V ~ 5.5V Supply |
Supplied Contents | Board(s) |
Type | Timing |
Utilized IC / Part | LTC6993-1 |
Video File | ADI Sponsors InnovateFPGA Design Contest |
Вес, г | 329.1 |