DC1670A, RF Development Tools LTC5584 - 30MHz to 1.4GHz IQ Demodulato

Фото 1/2 DC1670A, RF Development Tools LTC5584 - 30MHz to 1.4GHz IQ Demodulato
Изображения служат только для ознакомления,
см. техническую документацию
77 310 руб.
1 шт. на сумму 77 310 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004972818
Артикул: DC1670A
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 30 MHz to 1.4 GHz
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Demonstration Boards
Series: LTC5584
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC5585
Type: RF Demodulator
Base Product Number LTC5584 ->
ECCN EAR99
For Use With/Related Products LTC5584
Frequency 30MHz ~ 1.4GHz
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Demodulator
Вес, г 302.8

Техническая документация

Datasheet
pdf, 1219 КБ
Datasheet DC1670A
pdf, 471 КБ