DC1706A, LED Lighting Development Tools LT3796EFE Demo Board I 100V LED Control

DC1706A, LED Lighting Development Tools LT3796EFE Demo Board I 100V LED Control
Изображения служат только для ознакомления,
см. техническую документацию
45 380 руб.
1 шт. на сумму 45 380 руб.
Плати частями
от 11 345 руб. × 4 платежа
Номенклатурный номер: 8004972840
Артикул: DC1706A
Бренд: Analog Devices

Описание

Engineering Development Tools\LED Lighting Development Tools
IS31FL3236A-QFLS2-EB Evaluation Board

Lumissil IS31FL3236A-QFLS2-EB Evaluation Board is a fully assembled and tested board that uses the IS31FL3236/IS31FL3236A LED lighting drivers. The IS31FL3236/IS31FL3236A drivers are comprised of 36 constant current channels, each with independent PWM control and designed for driving LEDs. The output current of each channel can be set at up to 38mA (max.) by an external resistor and independently scaled by a factor of 1, 1/2, 1/3, and 1/4. The average LED current of each channel can be changed in 256 steps by changing the PWM duty cycle through an I 2 C interface.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: LT3796
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 8 V to 100 V
Output Current: 400 mA
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Demonstration Boards
Series: LT3796
Subcategory: Development Tools
Вес, г 373

Техническая документация

Datasheet
pdf, 328 КБ