DC1757B, Power Management IC Development Tools LTC3789EGN Buck-Boost Demo Board - VIN =
![Фото 1/2 DC1757B, Power Management IC Development Tools LTC3789EGN Buck-Boost Demo Board - VIN =](https://static.chipdip.ru/lib/386/DOC030386179.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/497/DOC007497917.jpg)
45 080 руб.
1 шт.
на сумму 45 080 руб.
Плати частями
от 11 270 руб. × 4 платежа
от 11 270 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
LTC3789 - Оценочная плата с неизолированными выходами, DC / DC, Step Up или Down 2
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 6 V to 36 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 12 A |
Output Voltage: | 12 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC3789 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC3789EGN |
Type: | Voltage Regulator-Switching Regulator |
Base Product Number | LTC3789 -> |
Board Type | Fully Populated |
Current - Output | 12A |
ECCN | EAR99 |
Frequency - Switching | 200kHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Up or Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 2, Non-Isolated |
Package | Box |
Regulator Topology | Buck-Boost |
RoHS Status | Not applicable |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC3789 |
Voltage - Input | 6V ~ 36V |
Voltage - Output | 12V |