DC1764A, Power Management IC Development Tools LTC3122EDE Demo Board I High Efficiency
![Фото 1/2 DC1764A, Power Management IC Development Tools LTC3122EDE Demo Board I High Efficiency](https://static.chipdip.ru/lib/328/DOC030328847.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/492/DOC007492300.jpg)
45 380 руб.
1 шт.
на сумму 45 380 руб.
Плати частями
от 11 345 руб. × 4 платежа
от 11 345 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
LTC3122 - DC / DC, Step Up 1, Оценочная плата неизолированных выходов
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 1.8 V to 5.5 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 800 mA |
Output Voltage: | 12 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC3122 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC3122EDE |
Type: | Voltage Regulator-Switching Regulator |
Board Type | Fully Populated |
Current - Output | 800mA |
ECCN | EAR99 |
Frequency - Switching | 1MHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Up |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Boost |
RoHS Status | ROHS3 Compliant |
Simulation Models | http://www.linear.com/docs/43201 |
Software Download | http://ltspice.analog.com/software/LTspiceXVII.exe |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC3122 |
Voltage - Input | 1.8V ~ 5.5V |
Voltage - Output | 12V |
Вес, г | 283.5 |