DC1772A, LED Lighting Development Tools LT3761EMSE Demo Board I High Voltage LED
![Фото 1/2 DC1772A, LED Lighting Development Tools LT3761EMSE Demo Board I High Voltage LED](https://static.chipdip.ru/lib/800/DOC006800402.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/516/DOC007516308.jpg)
44 600 руб.
1 шт.
на сумму 44 600 руб.
Плати частями
от 11 150 руб. × 4 платежа
от 11 150 руб. × 4 платежа
Описание
Engineering Development Tools\LED Lighting Development Tools
Optical ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LT3761EMSE |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 8 V to 60 V |
Output Current: | 1 A |
Packaging: | Bulk |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Demonstration Boards |
Series: | LT3761 |
Subcategory: | Development Tools |
Current - Output / Channel | 1A |
ECCN | EAR99 |
Features | Dimmable |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Simulation Models | http://www.linear.com/docs/43290 |
Software Download | http://ltspice.analog.com/software/LTspiceXVII.exe |
Supplied Contents | Board(s) |
Utilized IC / Part | LT3761 |
Voltage - Input | 8V ~ 60V |
Voltage - Output | 60V |
Вес, г | 363.5 |