DC1784B, LED Lighting Development Tools LT3797EUKG Demo Board: 2.5V to 40V input
![Фото 1/2 DC1784B, LED Lighting Development Tools LT3797EUKG Demo Board: 2.5V to 40V input](https://static.chipdip.ru/lib/328/DOC030328926.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/517/DOC007517864.jpg)
45 890 руб.
1 шт.
на сумму 45 890 руб.
Плати частями
от 11 474 руб. × 4 платежа
от 11 474 руб. × 4 платежа
Описание
Engineering Development Tools\LED Lighting Development Tools
Optical ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LT3797EUKG |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 2.5 V to 40 V |
Output Current: | 1 A |
Packaging: | Bulk |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Demonstration Boards |
Series: | LT3797 |
Subcategory: | Development Tools |
Base Product Number | LT3797 -> |
Current - Output / Channel | 1A |
ECCN | EAR99 |
Features | Dimmable |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 3, Non-Isolated |
Package | Box |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | LT3797 |
Voltage - Input | 2.5V ~ 40V |
Voltage - Output | 50V |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 433 КБ
Datasheet DC1784B
pdf, 372 КБ