DC1812A-B, Power Management IC Development Tools LTC2944 Demo Board - 60V Battery Gas Gau
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 080 руб.
1 шт.
на сумму 18 080 руб.
Плати частями
от 4 520 руб. × 4 платежа
от 4 520 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
LTC2944 Demo Board, 60V Battery Gas Gauge (requires DC2026)
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 3.6 V to 60 V |
Interface Type: | I2C |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC2944 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC2944 |
Type: | Battery Management |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Voltage Range | 3.6VDC to 20VDC |
Part Status | Active |
PPAP | No |
Supported Device | LTC2944 |
Supported Device Technology | Battery Management |
Type | Demonstration Circuit |
Вес, г | 340.8 |