DC1815A-A, Power Management IC Development Tools LTC4266A-1 Demo Board - 4-Port 38.7W LTP
![Фото 1/2 DC1815A-A, Power Management IC Development Tools LTC4266A-1 Demo Board - 4-Port 38.7W LTP](https://static.chipdip.ru/lib/376/DOC041376827.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/763/DOC007763707.jpg)
55 020 руб.
1 шт.
на сумму 55 020 руб.
Плати частями
от 13 755 руб. × 4 платежа
от 13 755 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
LTC4266A-1 Оценочная плата управления питанием с питанием через Ethernet (PoE)
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 55 V to 57 V |
Interface Type: | I2C, USB |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC4266 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC4266A-1 |
Type: | Power Over Ethernet(PoE) |
Base Product Number | LTC4266 -> |
ECCN | EAR99 |
Embedded | No |
Function | Power over Ethernet (PoE) |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | LTC4266A-1 |
Video File | ADI Sponsors InnovateFPGA Design ContestPower Over |