DC1948A, Power Management IC Development Tools 36V, 600mA Negative Linear Regulator with Programmable Current Limit
![Фото 1/2 DC1948A, Power Management IC Development Tools 36V, 600mA Negative Linear Regulator with Programmable Current Limit](https://static.chipdip.ru/lib/329/DOC030329031.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/443/DOC030443160.jpg)
24 100 руб.
1 шт.
на сумму 24 100 руб.
Плати частями
от 6 025 руб. × 4 платежа
от 6 025 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
LT3090 Demo Board, Negative Linear Regulator with Prog Current Limit, -1.5V ≤ VIN ≤ -36V, VOUT = -1.25V/-2.5V/-5V/-12V/-15V/-18V @ 600mA
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | -1.5 V to-36 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 600 mA |
Output Voltage: | -1.25 V, -2.5 V, -5 V, -12 V, -15 V, -18 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LT3090 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT3090 |
Type: | LDO Voltage Regulator |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Voltage Range | 1.5VDC to 36VDC |
Number of Outputs | 1 |
Output Current (mA) | 600 |
Part Status | Active |
PPAP | No |
Supported Device | LT3090 |
Supported Device Technology | Linear Regulator |
Type | Demonstration Circuit |