DC1962C-KIT, Power Management IC Development Tools Starter Kit for Power System Management
![Фото 1/3 DC1962C-KIT, Power Management IC Development Tools Starter Kit for Power System Management](https://static.chipdip.ru/lib/717/DOC046717074.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/772/DOC007772168.jpg)
![](https://static.chipdip.ru/lib/443/DOC030443175.jpg)
37 250 руб.
1 шт.
на сумму 37 250 руб.
Плати частями
от 9 314 руб. × 4 платежа
от 9 314 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
DC1962C-KIT Starter Kit Linear Technology/Analog Devices DC1962C-KIT Starter Kit is used to showcase the LTC3880, LTC2974, and LTC2977 devices. The LTC2974 and LTC2977 are I2C/ SMBus/PMBus power system managers with EEPROM. The LTC3880 is a dual-output PolyPhase® step-down DC/DC controller with digital power system management.Learn more
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: | 1 |
For Use With: | DC1962C, DC1613A |
Input Voltage: | 6 V to 14 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 300 mA |
Output Voltage: | 850 mV to 3.3 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Starter Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC2974, LTC2977, LTC3880 |
Type: | Power Management Specialized |
ECCN | EAR99 |
Embedded | No |
Function | Digital Power Controller |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | 14-Channel |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | Graphical User Interface |
Software Download | http://ltpowerplay.analog.com/downloads/first_time |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | LTC2974, LTC2977, LTC3880 |
Video File | LTpowerPlay Software-Based Power Supply Configurat |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Part Status | Active |
PPAP | No |
Supported Device | LTC2974/LTC2977/LTC3880 |
Supported Device Technology | DC to DC Controller |
Вес, кг | 1.25 |