DC1980A, Power Management IC Development Tools LT3514 Demo Board - Triple Step-Down Swi
![Фото 1/2 DC1980A, Power Management IC Development Tools LT3514 Demo Board - Triple Step-Down Swi](https://static.chipdip.ru/lib/329/DOC030329035.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/498/DOC007498560.jpg)
25 720 руб.
1 шт.
на сумму 25 720 руб.
Плати частями
от 6 430 руб. × 4 платежа
от 6 430 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
LT3514 - DC / DC, Step Down 3, Оценочная плата неизолированных выходов
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 5.4 V to 36 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 2 A |
Output Voltage: | 1.8 V, 3.3 V, 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LT3514 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT3514 |
Type: | Voltage Regulator-Switching Regulator |
Base Product Number | LT3514 -> |
Board Type | Fully Populated |
Current - Output | 2A, 1A, 1A |
ECCN | EAR99 |
Frequency - Switching | 1MHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 3, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Software Download | http://ltspice.analog.com/software/LTspiceXVII.exe |
Supplied Contents | Board(s) |
Utilized IC / Part | LT3514 |
Voltage - Input | 5.4V ~ 36V |
Voltage - Output | 1.8V, 3.3V, 5V |