DC2026C-KIT, Development Boards & Kits - AVR DC2026C with DC934A - Linduino One Isola

DC2026C-KIT, Development Boards & Kits - AVR DC2026C with DC934A - Linduino One Isola
Изображения служат только для ознакомления,
см. техническую документацию
38 790 руб.
1 шт. на сумму 38 790 руб.
Плати частями
от 9 699 руб. × 4 платежа
Номенклатурный номер: 8004973043
Артикул: DC2026C-KIT
Бренд: Analog Devices

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - AVR
Linduino® One (DC2026)

Analog Devices Inc. Linduino ® One (DC2026) is an Arduino Uno-compatible Demonstration Board designed to interface with Analog Devices QuikEval ™ Evaluation Boards. The Linduino One comes preloaded with a DC590 emulator program (called a "Sketch") that allows attached demo boards to run with the standard QuikEval GUI software. This allows the functionality of the board to be verified before starting firmware development. After evaluation with QuikEval, the Linduino One can be reprogrammed with customer code. There is a top-level demonstration Sketch for each part"s library, that provides a text terminal interface to the board, demonstrating the library functions.

Технические параметры

Brand: Analog Devices
Core: AVR
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: DC934A, LTC2607, LTC2422
Interface Type: I2C, SPI
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 7 V to 20 V
Packaging: Bulk
Product Category: Development Boards & Kits-AVR
Product Type: Development Boards & Kits-AVR
Product: Demonstration Kits
Series: LTC2607
Subcategory: Development Tools
Tool Is For Evaluation Of: ATmega328P-AU
Вес, г 0.01

Техническая документация

Datasheet
pdf, 284 КБ