DC2061A, Power Management IC Development Tools LTC3784IUFD Demo Board - 6V VIN 60V;
![Фото 1/2 DC2061A, Power Management IC Development Tools LTC3784IUFD Demo Board - 6V VIN 60V;](https://static.chipdip.ru/lib/682/DOC006682676.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/494/DOC007494194.jpg)
30 260 руб.
1 шт.
на сумму 30 260 руб.
Плати частями
от 7 565 руб. × 4 платежа
от 7 565 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
LTC3784 - DC / DC, Step Up 1, Оценочная плата неизолированных выходов
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 6 V to 60 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 3 A to 12 A |
Output Voltage: | 48 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC3784 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC3784 |
Type: | Voltage Regulator-Switching Regulator |
Board Type | Fully Populated |
Current - Output | 3A |
ECCN | EAR99 |
Frequency - Switching | 150kHz |
HTSUS | 8504.40.9580 |
Main Purpose | DC/DC, Step Up |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
Regulator Topology | Boost |
RoHS Status | ROHS3 Compliant |
Software Download | http://ltpowercad.analog.com/Main/LTCDataBase/Fact |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC3784 |
Voltage - Input | 6V ~ 60V |
Voltage - Output | 48V |
Вес, г | 467 |