DC2066A, Power Management IC Development Tools LTM4677EY Demo Board - Dual 18A or Singl
![Фото 1/2 DC2066A, Power Management IC Development Tools LTM4677EY Demo Board - Dual 18A or Singl](https://static.chipdip.ru/lib/844/DOC006844016.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/498/DOC007498189.jpg)
19 580 руб.
1 шт.
на сумму 19 580 руб.
Плати частями
от 4 895 руб. × 4 платежа
от 4 895 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
LTM4677 ВµModuleВ® DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board
Технические параметры
Brand: | Analog Devices |
Description/Function: | Dual output |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 4.5 V to 16 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 18 A |
Output Voltage: | 1.8 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTM4677 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTM4677EY |
Type: | Power Management Specialized |
Base Product Number | LTM4677 -> |
Board Type | Fully Populated |
Current - Output | 18A, 18A |
ECCN | EAR99 |
Frequency - Switching | 500kHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 2, Non-Isolated |
Package | Bulk |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Series | ВµModuleВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | LTM4677 |
Voltage - Input | 4.5V ~ 16V |
Voltage - Output | 1V, 1.8V |
Вес, г | 772.4 |
Техническая документация
Datasheet
pdf, 3300 КБ