DC2067A, Power Management IC Development Tools LT8710EFE Inverting Demo Board - 4.5V

DC2067A, Power Management IC Development Tools LT8710EFE Inverting Demo Board - 4.5V
Изображения служат только для ознакомления,
см. техническую документацию
40 840 руб.
1 шт. на сумму 40 840 руб.
Плати частями
от 10 210 руб. × 4 платежа
Номенклатурный номер: 8004973066
Артикул: DC2067A
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools
LT8710 - DC / DC преобразователь 1, оценочная плата неизолированных выходов

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 4.5 V to 28 V
Manufacturer: Analog Devices Inc.
Output Current: 6 A
Output Voltage: -5 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Series: LT8710
Subcategory: Development Tools
Tool Is For Evaluation Of: LT8710
Type: Voltage Regulator-Switching Regulator
Board Type Fully Populated
Current - Output 6A
ECCN EAR99
Frequency - Switching 300kHz
HTSUS 8473.30.1180
Main Purpose DC/DC Converter
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Outputs and Type 1, Non-Isolated
Package Box
Regulator Topology Inverting
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Utilized IC / Part LT8710
Voltage - Input 4.5V ~ 28V
Voltage - Output -5V
Вес, г 349.9

Техническая документация

Datasheet
pdf, 639 КБ
Datasheet DC2067A
pdf, 252 КБ