DC2073B-H, Clock & Timer Development Tools LTC6906 Silicon Oscillator Demo Board
![Фото 1/2 DC2073B-H, Clock & Timer Development Tools LTC6906 Silicon Oscillator Demo Board](https://static.chipdip.ru/lib/386/DOC030386191.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/760/DOC007760909.jpg)
17 320 руб.
1 шт.
на сумму 17 320 руб.
Плати частями
от 4 330 руб. × 4 платежа
от 4 330 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
DC2073 Demo Boards for LTC69xx Silicon OscillatorsAnalog Devices DC2073 Demo Boards for LTC69xx Silicon Oscillators provide an evaluation platform for the resistor-set oscillator ICs and fixed frequency ICs in an SOT23 package. Analog Devices DC2073B Demonstration Boards are available in several versions to support the LTC1799, LTC6900, LTC6905, LTC6906, LTC6907, and LTC6908 SOT23 Silicon Oscillators.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 10 kHz to 1 MHz |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 2.25 V, 2.7 V to 3.6 V |
Packaging: | Bulk |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Demonstration Boards |
Series: | LTC6906 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC6906 |
Type: | Clock Oscillator |
Base Product Number | LTC6906 -> |
ECCN | EAR99 |
Embedded | No |
Function | Clock Oscillation |
HTSUS | 8543.70.9960 |
Package | Box |
RoHS Status | Not applicable |
Supplied Contents | Board(s) |
Type | Timing |
Utilized IC / Part | LTC6906 |
Video File | ADI Sponsors InnovateFPGA Design Contest |
Вес, г | 292.9 |