DC2073B-I, Clock & Timer Development Tools LTC6907 Eval Board

DC2073B-I, Clock & Timer Development Tools LTC6907 Eval Board
Изображения служат только для ознакомления,
см. техническую документацию
15 610 руб.
1 шт. на сумму 15 610 руб.
Плати частями
от 3 904 руб. × 4 платежа
Номенклатурный номер: 8004973074
Артикул: DC2073B-I
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
DC2073 Demo Boards for LTC69xx Silicon Oscillators
Analog Devices DC2073 Demo Boards for LTC69xx Silicon Oscillators provide an evaluation platform for the resistor-set oscillator ICs and fixed frequency ICs in an SOT23 package. Analog Devices DC2073B Demonstration Boards are available in several versions to support the LTC1799, LTC6900, LTC6905, LTC6906, LTC6907, and LTC6908 SOT23 Silicon Oscillators.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 400 kHz to 4 MHz
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 3 V to 3.6 V
Packaging: Bulk
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Evaluation Boards
Series: LTC6907
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC6907
Type: Clock Oscillator
Вес, г 313.6

Техническая документация

Datasheet
pdf, 152 КБ