DC2132A, Power Management IC Development Tools 24V 3A Constant Voltage, Constant Curren

DC2132A, Power Management IC Development Tools 24V 3A Constant Voltage, Constant Curren
Изображения служат только для ознакомления,
см. техническую документацию
26 380 руб.
1 шт. на сумму 26 380 руб.
Плати частями
от 6 595 руб. × 4 платежа
Номенклатурный номер: 8004973109
Артикул: DC2132A
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: LT3081, LT8612, LT3092
Input Voltage: 40 V
Manufacturer: Analog Devices Inc.
Output Current: 3.1 A
Output Voltage: 25 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Series: LT3081, LT8612, LT3092
Subcategory: Development Tools
Tool Is For Evaluation Of: LT3081, LT8612, LT3092
Type: Power Management Specialized
Вес, г 381.6

Техническая документация

Datasheet
pdf, 1665 КБ