DC2172A, Power Management IC Development Tools LTC7138 Demo Board - 4V to 140V input ra
![Фото 1/2 DC2172A, Power Management IC Development Tools LTC7138 Demo Board - 4V to 140V input ra](https://static.chipdip.ru/lib/289/DOC030289521.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/493/DOC007493230.jpg)
38 730 руб.
1 шт.
на сумму 38 730 руб.
Плати частями
от 9 684 руб. × 4 платежа
от 9 684 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
LTC7138 - DC / DC, Step Down 1, оценочная плата неизолированных выходов
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 4 V to 140 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 400 mA |
Output Voltage: | 1.8 V, 3.3 V, 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC7138 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC7138 |
Type: | Voltage Regulator-Switching Regulator |
Base Product Number | LTC7138 -> |
Board Type | Fully Populated |
Current - Output | 400mA |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC7138 |
Voltage - Input | 4V ~ 140V |
Voltage - Output | 1.8V, 3.3V or 5V |