DC2198A, Data Conversion IC Development Tools LTC2980 Demo Board - 16 Power Supply Man

Фото 1/2 DC2198A, Data Conversion IC Development Tools LTC2980 Demo Board - 16 Power Supply Man
Изображения служат только для ознакомления,
см. техническую документацию
29 480 руб.
1 шт. на сумму 29 480 руб.
Плати частями
от 7 370 руб. × 4 платежа
Номенклатурный номер: 8004973148
Артикул: DC2198A
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
Оценочная плата управления питанием цифрового контроллера мощности LTC2980

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, PMBus, SMBus
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 6 V to 14 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Demonstration Boards
Series: LTC2980
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC2980
Type: ADC
Base Product Number LTC2980 ->
ECCN EAR99
Function Digital Power Controller
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
Primary Attributes SMBus, Telemetry
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Secondary Attributes Graphical User Interface
Software Download http://ltpowerplay.analog.com/downloads/first_time
Supplied Contents Board(s)
Type Power Management
Utilized IC / Part LTC2980
Video File ADI Sponsors InnovateFPGA Design Contest

Техническая документация

Datasheet
pdf, 825 КБ
Datasheet DC2198A
pdf, 399 КБ