DC2221A, Power Management IC Development Tools LTC3807EFE Demo Board - 16V # VIN # 38V;
![DC2221A, Power Management IC Development Tools LTC3807EFE Demo Board - 16V # VIN # 38V;](https://static.chipdip.ru/lib/329/DOC030329197.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 840 руб.
1 шт.
на сумму 40 840 руб.
Плати частями
от 10 210 руб. × 4 платежа
от 10 210 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
LTC3807EFE - Оценочная плата с неизолированными выходами, DC / DC, Step Down 1
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 16 V to 38 V |
Manufacturer: | Analog Devices Inc. |
Output Voltage: | 12 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC3807 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC3807EFE |
Type: | Voltage Regulator-Switching Regulator |
Base Product Number | LTC3807 -> |
Board Type | Fully Populated |
Current - Output | 15A |
ECCN | EAR99 |
Frequency - Switching | 120kHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
Regulator Topology | Buck |
Software Download | http://www.linear.com/designtools/software/#LTPowe |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC3807EFE |
Voltage - Input | 16V ~ 38V |
Voltage - Output | 12V |