DC2235A, Power Management IC Development Tools LTC3265 Demo Board - Low Noise Dual Supp
![Фото 1/2 DC2235A, Power Management IC Development Tools LTC3265 Demo Board - Low Noise Dual Supp](https://static.chipdip.ru/lib/554/DOC006554266.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/489/DOC007489985.jpg)
27 110 руб.
1 шт.
на сумму 27 110 руб.
Плати частями
от 6 779 руб. × 4 платежа
от 6 779 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
LTC3265 - Оценочная плата DC / DC, положительных и отрицательных 4 неизолированных выходов
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 4.5 V to 32 V |
Manufacturer: | Analog Devices Inc. |
Output Voltage: | 32 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC3265 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC3265EDHC |
Type: | Charge Pump |
Base Product Number | LTC3265 -> |
Board Type | Fully Populated |
Current - Output | 100mA, 100mA, 50mA, 50mA |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Positive and Negative |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 4, Non-Isolated |
Package | Bulk |
REACH Status | REACH Unaffected |
Regulator Topology | Boost, Inverting |
RoHS Status | Not applicable |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC3265 |
Voltage - Input | 4.5V ~ 16V |
Вес, г | 476.1 |