DC2321A, Power Management IC Development Tools Dust Energy Harvesting Demo Board with E

DC2321A, Power Management IC Development Tools Dust Energy Harvesting Demo Board with E
Изображения служат только для ознакомления,
см. техническую документацию
27 180 руб.
1 шт. на сумму 27 180 руб.
Плати частями
от 6 795 руб. × 4 платежа
Номенклатурный номер: 8004973217
Артикул: DC2321A
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools
LTC333x Demonstration Board for LTC333x Converters
Analog Devices Inc. LTC333x Demonstration Boards feature a nanopower buck-boost DC/DC emphasizing the LTC333x Converters. The DC2343A offers an integrated coulomb counter and contains a PIC16F1459 embedded processor for communication. The DC2343A uses two analog-to-digital converter channels to sample the battery and output voltages. These voltage samples improve the functionality of the GUI and allow optimal software correction to the measured coulombs.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: DC2344A, DC2509A
Input Voltage: 3.3 V, 5 V
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Series: LTC3331
Subcategory: Development Tools
Tool Is For Evaluation Of: LTP5901-IPM
Tradename: Dust
Type: Energy Harvesting

Техническая документация

Datasheet
pdf, 557 КБ