DC2342A, LED Lighting Development Tools LT3762 Demo Board - Sync Boost LED Drive

DC2342A, LED Lighting Development Tools LT3762 Demo Board - Sync Boost LED Drive
Изображения служат только для ознакомления,
см. техническую документацию
43 430 руб.
1 шт. на сумму 43 430 руб.
Плати частями
от 10 859 руб. × 4 платежа
Номенклатурный номер: 8004973226
Артикул: DC2342A
Бренд: Analog Devices

Описание

Engineering Development Tools\LED Lighting Development Tools
Optical ADI SLP

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: LT3762
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 4 V to 28 V
Output Current: 2.08 A
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Series: LT3762
Subcategory: Development Tools
Вес, г 453.4

Техническая документация

Datasheet
pdf, 2817 КБ