DC2348A-A, Power Management IC Development Tools LTC3871HLXE#PBF Demo Board - Buck Mode:
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
97 380 руб.
1 шт.
на сумму 97 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
LTC3871 - Оценочная плата для неизолированных выходов DC / DC, Step Up или Down 1
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LTC3871 |
Input Voltage: | 75 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 60 A |
Output Voltage: | 12 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC3871 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC3871 |
Type: | Voltage Regulator-Switching Regulator |
Base Product Number | LTC3871 -> |
Board Type | Fully Populated |
Current - Output | 60A or 15A |
ECCN | EAR99 |
Frequency - Switching | 110kHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Up or Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
Regulator Topology | Boost, Buck |
RoHS Status | Not applicable |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC3871 |
Voltage - Input | 10V ~ 13V or 30V ~ 75V |
Voltage - Output | 12V or 48V |
Вес, г | 604.8 |