DC2349A, RF Development Tools LTC5586 Demo Board - Wideband I/Q Demodu

Фото 1/2 DC2349A, RF Development Tools LTC5586 Demo Board - Wideband I/Q Demodu
Изображения служат только для ознакомления,
см. техническую документацию
44 190 руб.
1 шт. на сумму 44 190 руб.
Плати частями
от 11 049 руб. × 4 платежа
Номенклатурный номер: 8004973229
Артикул: DC2349A
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: LTC5586
Frequency: 6 GHz
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Demonstration Boards
Series: LTC5586
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC5586
Type: RF Demodulator
Base Product Number LTC5586 ->
ECCN EAR99
For Use With/Related Products LTC5586
Frequency 700MHz ~ 6GHz
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status Not applicable
Supplied Contents Board(s)
Type Demodulator

Техническая документация

Datasheet
pdf, 3945 КБ
Datasheet DC2349A
pdf, 2277 КБ