DC2373A, Power Management IC Development Tools LT8641 Demo Board - 5.5V to 65V Input to
![Фото 1/2 DC2373A, Power Management IC Development Tools LT8641 Demo Board - 5.5V to 65V Input to](https://static.chipdip.ru/lib/329/DOC030329305.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/128/DOC022128438.jpg)
25 720 руб.
1 шт.
на сумму 25 720 руб.
Плати частями
от 6 430 руб. × 4 платежа
от 6 430 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
Silent Switcher® Solutions for EMI ComplianceAnalog Devices Inc. Electromagnetic Interference (EMI) compliance is often mandatory and a critical design challenge for medical, automotive, test, and measurement equipment manufacturers. For example, if a device fails EMI compliance, it not only creates a long design cycle, it also increases cost as a result of re-design and re-evaluation for EMI compliance. To overcome these challenges, Analog Devices offers Silent Switcher® Architecture which minimizes the risk of problems caused by EMI, making µModule® Regulators and Discrete DC-DC ideal for noise-sensitive applications.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LT8641 |
Input Voltage: | 65 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 3.5 A |
Output Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LT8641 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT8641 |
Type: | Voltage Regulator-Switching Regulator |
Номер Ядра Чипа | LT8641EUDCNPBF |
Подтип Приложения | Синхронный Понижающий Регулятор |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Demonstration Board LT8641EUDCNPBF |
Тип Приложения Набора | Управление Питанием |
Вес, г | 354.4 |
Техническая документация
Datasheet
pdf, 3252 КБ