DC2440A, Power Management IC Development Tools LTC3374AEUHF Demo Board High Accuracy 8-

DC2440A, Power Management IC Development Tools LTC3374AEUHF Demo Board High Accuracy 8-
Изображения служат только для ознакомления,
см. техническую документацию
37 690 руб.
1 шт. на сумму 37 690 руб.
Плати частями
от 9 424 руб. × 4 платежа
Номенклатурный номер: 8004973279
Артикул: DC2440A
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools
LTC3374AEUHF Demo Board DC2440A Analog Devices LTC3374AEUHF Demo Board DC2440A is an 8-output power supply reference design based on the LTC3374A8-Channel Parallelable 1A Buck DC-DC. The LTC3374A has eight 1A synchronous buck regulators, each with an independent VIN supply that can range from 2.25V to 5.5V (the minimum VCC supply voltage is 2.7V). The input range of the LTC3374A is ideal for single-cell Li-Ion or Polymer battery applications. Up to four buck regulators may be paralleled together to create a higher-power buck regulator with a single inductor.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 1
For Use With: LTC3374AEUHF
Input Voltage: 5.5 V
Manufacturer: Analog Devices Inc.
Output Current: 1 A
Output Voltage: 3.3 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC3374AEUHF
Type: Voltage Regulator-Switching Regulator

Техническая документация

Datasheet
pdf, 2621 КБ
Datasheet DC2440A
pdf, 582 КБ