DC2464A-A, Power Management IC Development Tools Hot Swappable Supercap Chr, Backup Cntr
![DC2464A-A, Power Management IC Development Tools Hot Swappable Supercap Chr, Backup Cntr](https://static.chipdip.ru/lib/329/DOC030329344.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 650 руб.
1 шт.
на сумму 37 650 руб.
Плати частями
от 9 414 руб. × 4 платежа
от 9 414 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
DC2464A-A & A-B Demo Boards for LTC3351 ChargersAnalog Devices Inc. DC2464A-A and A-B Demo Boards for LTC3351 Chargers are designed using a hot-swappable supercapacitor charger, backup controller, and system monitor. These demo boards control the inrush current when connected using dual input hot swap FETs. These FETs also help disconnect the input supply during input power loss or overcurrent fault. The Analog Devices Inc. DC2464A-A and A-B Demo Boards for LTC3351 Chargers use an output ideal diode to allow the supercapacitors to supply the output when VCAP is above the set backup voltage. The LTC3351 will supply the output by operating as a boost regulator when the capacitor stack voltage drops down to the set output voltage. The LTC3351 will continue to act as a boost regulator until the energy in the supercapacitors is depleted.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 12 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 5.33 A |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC3351 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC3351EUFF |
Type: | Hot Swap Voltage Controller |
ECCN | EAR99 |
Embedded | No |
Function | Capacitor Charger |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | LTC3351 |