DC2481B-A, Power Management IC Development Tools LTM4677 and LTM4650 Demo Board - Step-Do
37 820 руб.
1 шт.
на сумму 37 820 руб.
Плати частями
от 9 455 руб. × 4 платежа
от 9 455 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
DC2481B-A Demo Board for the LTM4650 & LTM4677 Analog Devices Inc. DC2481B-A Demo Board for the LTM4650 and LTM4677 is a high efficiency, high density, µModule® regulator. This demonstration board evaluates LTM4650 and LTM4677 switching voltage regulators. The DC2481B-A demonstration board offers an adjustable output voltage from 0.6V to 1.8V and an input voltage from 4.5V to 15V. This Analog Devices demonstration board consists of LTM4650 and LTM4677 switching voltage regulators.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: | 1 |
Input Voltage: | 4.5 V to 16 V |
Manufacturer: | Analog Devices Inc. |
Output Voltage: | 500 mV to 1.8 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTM4677, LTM4650 |
Type: | Voltage Regulator-Switching Regulator |
Board Type | Fully Populated |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
Regulator Topology | Buck |
Series | ВµModuleВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | LTM4650, LTM4677 |