DC2642A-B, Power Management IC Development Tools LTC4041 Demo Board
![Фото 1/2 DC2642A-B, Power Management IC Development Tools LTC4041 Demo Board](https://static.chipdip.ru/lib/329/DOC030329378.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/773/DOC007773660.jpg)
27 110 руб.
1 шт.
на сумму 27 110 руб.
Плати частями
от 6 779 руб. × 4 платежа
от 6 779 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
DC2642A Eval Board for the LTC4041 Power ManagerAnalog Devices Inc. DC2642A Eval Board for the LTC4041 Power Manager are designed to evaluate the LTC4041 supercapacitor backup power manager. This LTC4041 is a complete supercapacitor backup system for 2.9V to 5.5V supply rails. The LTC4041 PMIC operates with a stack of two series capacitors DC2642A-A and a single capacitor DC2642A-B. These DC2642A evaluation boards demonstrate the design of a 5V rail with a short-term power backup using 10F supercapacitors. The DC2642A boards offer input current limit, charge current limit, charge voltage, power fail threshold, and boost voltage. All these features can be configurable by changing resistor values on the board. These DC2642A evaluation boards consist of monitoring pins and LED indicators on status pins that are available to assist in the evaluation.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 4.7 V to 5.5 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 2.5 A |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC4041 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC4041 |
Type: | Supercap Charger |
ECCN | EAR99 |
Function | Battery Monitor |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | Supercapacitor |
Secondary Attributes | On-Board LEDs, Test Points |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | LTC4041 |
Вес, г | 356.7 |