DC2645A, RF Development Tools 300MHz to 9GHz Hi Linity I/Q Demodulator

DC2645A, RF Development Tools 300MHz to 9GHz Hi Linity I/Q Demodulator
Изображения служат только для ознакомления,
см. техническую документацию
62 770 руб.
1 шт. на сумму 62 770 руб.
Плати частями
от 15 694 руб. × 4 платежа
Номенклатурный номер: 8004973373
Артикул: DC2645A
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
DC2645A Eval for LTC5594 I/Q Demodulator
Analog Devices Inc. DC2645A Evaluation Board is designed to evaluate the LTC5594 high linearity I/Q demodulator with wideband IF amplifiers. This DC2645A evaluation board features single-ended RF input, single-ended Local Oscillator (LO) input, and discrete L-C interstage lowpass filters. The DC2645A evaluation board requires USB serial controller, DC590B, to control and configure the LTC5594 amplifier for its evaluation. The discrete L-C interstage lowpass filters between the demodulator outputs and the IF amplifier inputs, limit the DC-coupled differential I and Q outputs to 1GHz. The DC2645A is capable of writing to specific registers through the SPI bus to adjust or optimize LTC5594's amplifier gain, LO input frequency, and linearity.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 300 MHz to 9 GHz
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5.5 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Demonstration Boards
Series: LTC5594
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC5594
Type: RF Demodulator
Вес, г 402

Техническая документация

Datasheet
pdf, 4641 КБ