DC2658A, Power Management IC Development Tools LT8643S Demo Board - VIN = 5.8V to 42V w
![Фото 1/2 DC2658A, Power Management IC Development Tools LT8643S Demo Board - VIN = 5.8V to 42V w](https://static.chipdip.ru/lib/311/DOC035311894.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/496/DOC007496242.jpg)
30 120 руб.
1 шт.
на сумму 30 120 руб.
Плати частями
от 7 530 руб. × 4 платежа
от 7 530 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
DC2658A Demonstration CircuitAnalog Devices Inc. DC2658A Demonstration Circuit is a 42V, 6A synchronous step-down second-generation silent switcher. This demonstration circuit adopts spread spectrum frequency modulation and features the LT8643S switching regulator. The DC2658A demonstration circuit is designed for a 5V output from a wide 5.8V to 42V input voltage range that allows a variety of input sources. The LT8643S is a compact, ultralow emission, high efficiency, and high speed synchronous monolithic step-down switching regulator.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Automotive Batteries and Industrial Supplies |
Input Voltage: | 5.8 V to 42 V |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Output Current: | 6 A |
Output Voltage: | 4.85 V to 5.15 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LT8643S |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT8643S |
Type: | Voltage Regulator-Switching Regulator |
Board Type | Fully Populated |
Current - Output | 6A |
ECCN | EAR99 |
Frequency - Switching | 2MHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Series | Silent SwitcherВ®2 -> |
Supplied Contents | Board(s) |
Utilized IC / Part | LT8643S |
Voltage - Input | 5.8V ~ 42V |
Voltage - Output | 5V |
Техническая документация
Datasheet
pdf, 3261 КБ
Datasheet DC2658A
pdf, 531 КБ