DC2677A, Data Conversion IC Development Tools Buffered Octal, 18-Bit, 200ksps/Ch Differential 10.24V ADC with 30VP-P Common Mode Range

DC2677A, Data Conversion IC Development Tools Buffered Octal, 18-Bit, 200ksps/Ch Differential 10.24V ADC with 30VP-P Common Mode Range
Изображения служат только для ознакомления,
см. техническую документацию
91 180 руб.
1 шт. на сумму 91 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004973386
Артикул: DC2677A
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
LTC2357-18 Demo Board Analog Devices Inc. LTC2357-18 Demo Board is designed to evaluate the LTC2357 18-bit SAR ADCs. These ADCs are low noise, high speed, and 18-bit Successive Approximation Register (SAR). For precise sampling rates or to demonstrate AC performance such as SNR, THD, SINAD, and SFDR, the LTC2357-18 demo board uses the DC890 data collection board. This demo board demonstrates the AC and DC performance of the ADCs in conjunction with the DC2026C data controller board. The LTC2357-18 demo board comes with DC590/DC2026 data collection boards to demonstrate DC linearity and DC performance, such as peak-to-peak noise.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 10.24 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Demonstration Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ADA4522-2, LT6658, LTC2358-18
Type: Data Acquisitions

Техническая документация

Datasheet
pdf, 2179 КБ