DC2686A, LED Lighting Development Tools 8-SW MTX LED DIMR w/ I2C to CAN-phy TRX.
![Фото 1/2 DC2686A, LED Lighting Development Tools 8-SW MTX LED DIMR w/ I2C to CAN-phy TRX.](https://static.chipdip.ru/lib/999/DOC006999182.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/516/DOC007516608.jpg)
28 680 руб.
1 шт.
на сумму 28 680 руб.
Плати частями
от 7 170 руб. × 4 платежа
от 7 170 руб. × 4 платежа
Описание
Engineering Development Tools\LED Lighting Development Tools
LT3960 Demo Board DC2686AAnalog Devices Inc. LT3960 Demo Board DC2686A is a 1.3A 8-switch matrix LED dimmer system with an I 2 C to CAN-physical transceiver featuring the LT3967 and LT3960. The DC2686A Demo Board connects directly to a LED string and LED driver demo circuit allowing for independent dimming control of up to 8 channels of LEDs. A Linduino ® One demonstration circuit is used to interface with the Board and connect in two different ways. First, directly to a Linduino One demonstration circuit with a QuikEval™ ribbon cable. Secondly, using the LT3960 break-off board to connect to the I 2 C master device.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LT3960, LT3967 |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Demonstration Boards |
Series: | LT3960 |
Subcategory: | Development Tools |
Current - Output / Channel | 1.3A |
ECCN | EAR99 |
Features | Dimmable |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | LT3960, LT3967 |
Voltage - Input | 4.5V ~ 5.5V, 8V ~ 60V |
Voltage - Output | 56V |
Техническая документация
Datasheet
pdf, 1374 КБ
Datasheet DC2686A
pdf, 1813 КБ