DC2703A-A-KIT, Power Management IC Development Tools High Voltage Buck-Boost Battery Charge Controller with Maximum Power Point Tracking (MP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
56 610 руб.
1 шт.
на сумму 56 610 руб.
Плати частями
от 14 154 руб. × 4 платежа
от 14 154 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
LT8491 Demo Board DC2703AAnalog Devices Inc. LT8491 Demo Board DC2703A is designed to evaluate the LT8491 controllers. This demonstration board comes with the DC2703A (LT8491 demo board) and DC1613A (USB-to-I 2 C controller). The LT8491 and DC1613A devices together provide a high-performance buck-boost battery charger converter with an I 2 C interface. The LT8491 controllers implement a Maximum Power Point Tracking (MPPT) function and flexible charging profiles. This is suitable for most battery types such as flooded, sealed lead-acid batteries, and Li-Ion batteries. The DC1613A is a USB-based controller with generic Inter-Integrated Circuit (I 2 C) ports as well as SMBUS/PMBUS capabilities.
Технические параметры
Brand: | Analog Devices |
Description/Function: | Buck-Boost Battery Charger Converter |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | DC2703A, DC1613A |
Input Voltage: | 17 V to 54 V |
Interface Type: | I2C |
Manufacturer: | Analog Devices Inc. |
Output Voltage: | 14.2 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LT8491 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT8491 |
Type: | Battery Management |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 96.1|95.6|97.1 |
EU RoHS | Compliant |
Input Voltage Range | 17VDC to 54VDC |
Number of Outputs | 1 |
Output Current (mA) | 16600 |
Output Voltage Range (VDC) | 14.2(Typ) |
Part Status | Active |
PPAP | No |
Supported Device | LT8491 |
Supported Device Technology | Battery Management |
Switching Frequency (kHz) | 150 |
Type | Demonstration Board |