DC2727A, Power Management IC Development Tools LTC3892-2EUH Demo Board

DC2727A, Power Management IC Development Tools LTC3892-2EUH Demo Board
Изображения служат только для ознакомления,
см. техническую документацию
44 130 руб.
1 шт. на сумму 44 130 руб.
Плати частями
от 11 034 руб. × 4 платежа
Номенклатурный номер: 8004973400
Артикул: DC2727A
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools
DC2727A Demo Board for LTC3892 DC/DC Controllers
Analog Devices Inc. DC2727A Demo Board for LTC3892 DC/DC Controllers is a high-input voltage, high-efficiency dual-output DC/DC converter. The DC2727A features the LTC®3892‑2, a low IQ, dual output, 2-phase synchronous step-down DC/DC controller. This Analog Devices board operates over a 6V to 40V input voltage range and produces 3.3V at 10A and 12V at 3A output.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 40 V
Manufacturer: Analog Devices Inc.
Output Current: 10 A
Output Voltage: 3.3 V, 12 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Series: LTC3892
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC3892-2EUH
Type: Voltage Regulator-Switching Regulator

Техническая документация

Datasheet
pdf, 1333 КБ