DC2737A, Power Management IC Development Tools LT8301ES5 Demo Board VIN = 10V to 32V
![Фото 1/2 DC2737A, Power Management IC Development Tools LT8301ES5 Demo Board VIN = 10V to 32V](https://static.chipdip.ru/lib/717/DOC030717926.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/494/DOC007494746.jpg)
30 120 руб.
1 шт.
на сумму 30 120 руб.
Плати частями
от 7 530 руб. × 4 платежа
от 7 530 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
DC2737A DemoCircuit for LT8301 Flyback ConverterAnalog Devices Inc. 2737A Demonstration Circuit is an isolated flyback converter featuring the LT8301. The demo circuit outputs 5V from input 10V to 32V, with a nominal 24V. The outputcurrent capability increases with the input voltage. The standby input current of the demo circuit is less than 950µA (typical) at V IN = 24V.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 24 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 1 A |
Output Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LT8301 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT8301ES5 |
Type: | Voltage Regulator-Switching Regulator |
Board Type | Fully Populated |
Current - Output | 1A |
ECCN | EAR99 |
Frequency - Switching | 190kHz |
HTSUS | 8504.40.9580 |
Main Purpose | DC/DC, Step Up or Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Isolated |
Package | Box |
Regulator Topology | Flyback |
Supplied Contents | Board(s) |
Utilized IC / Part | LT8301 |
Voltage - Input | 10V ~ 32V |
Voltage - Output | 5V |
Вес, г | 318.2 |