DC2767A, Amplifier IC Development Tools LTC6754 Demo Board
![Фото 1/2 DC2767A, Amplifier IC Development Tools LTC6754 Demo Board](https://static.chipdip.ru/lib/916/DOC042916258.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/774/DOC007774420.jpg)
8 010 руб.
1 шт.
на сумму 8 010 руб.
Плати частями
от 2 004 руб. × 4 платежа
от 2 004 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
LTC6754 Comparator, Single Linear Evaluation Board
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LTC6754 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Current: | 2.4 mA |
Operating Supply Voltage: | 2.4 V to 5.25 V |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC6754 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC6754 |
Type: | Comparator |
ECCN | EAR99 |
Function | Comparator, Single |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | LVDS Compatible Outputs |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Linear |
Utilized IC / Part | LTC6754 |