DC770C, Power Management IC Development Tools LT3782AEFE Demo Board - High Power Dual

DC770C, Power Management IC Development Tools LT3782AEFE Demo Board - High Power Dual
Изображения служат только для ознакомления,
см. техническую документацию
36 150 руб.
1 шт. на сумму 36 150 руб.
Плати частями
от 9 039 руб. × 4 платежа
Номенклатурный номер: 8004973629
Артикул: DC770C
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 10 V to 28 V
Manufacturer: Analog Devices Inc.
Output Current: 4 A
Output Voltage: 50 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Series: LT3782A
Subcategory: Development Tools
Tool Is For Evaluation Of: LT3782A
Type: Voltage Regulator-Switching Regulator

Техническая документация

Datasheet
pdf, 269 КБ