DC780B, Power Management IC Development Tools LT1618 Demo Board - 3.4 to 4.2V Input to
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 270 руб.
1 шт.
на сумму 30 270 руб.
Плати частями
от 7 569 руб. × 4 платежа
от 7 569 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
LT1618 - DC / DC, Step Up 1, Оценочная плата неизолированных выходов
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 3.3 V to 4.2 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 250 mA |
Output Voltage: | 12 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LT1618 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT1618 |
Type: | Voltage Regulator-Switching Regulator |
Base Product Number | LT1618 -> |
Board Type | Fully Populated |
Current - Output | 250mA |
ECCN | EAR99 |
Frequency - Switching | 1.4MHz |
HTSUS | 8543.70.9960 |
Main Purpose | DC/DC, Step Up |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Boost |
RoHS Status | Not applicable |
Supplied Contents | Board(s) |
Utilized IC / Part | LT1618 |
Voltage - Input | 3.3V ~ 4.2V |
Voltage - Output | 12V |