DC805A, LED Lighting Development Tools LTC3216EDE - Low Noise High Current LED

DC805A, LED Lighting Development Tools LTC3216EDE - Low Noise High Current LED
Изображения служат только для ознакомления,
см. техническую документацию
33 130 руб.
1 шт. на сумму 33 130 руб.
Плати частями
от 8 284 руб. × 4 платежа
Номенклатурный номер: 8004973661
Артикул: DC805A
Бренд: Analog Devices

Описание

Engineering Development Tools\LED Lighting Development Tools
Optical ADI SLP

Технические параметры

Brand: Analog Devices
Core: PIC16
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: LTC3216
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 2.9 V to 4.4 V
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Demonstration Boards
Series: LTC3216
Subcategory: Development Tools

Техническая документация

Datasheet
pdf, 168 КБ