DC9018B-B, Networking Development Tools SmartMesh IP RF Certified Eval/Dev Mote

DC9018B-B, Networking Development Tools SmartMesh IP RF Certified Eval/Dev Mote
Изображения служат только для ознакомления,
см. техническую документацию
88 820 руб.
1 шт. на сумму 88 820 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004973729
Артикул: DC9018B-B
Бренд: Analog Devices

Описание

Engineering Development Tools\Communication Development Tools\Networking Development Tools
SmartMesh® IP™ Wireless Solutions
Analog Devices SmartMesh® IP™ Wireless Solutions from the Dust Networks product group are embedded chips and pre-certified PCB modules. The modules come complete with fully developed, field-proven, intelligent wireless mesh networking software. SmartMesh wireless sensor networks (WSN) deliver unmatched data reliability (>99.999%) over ultralow power, secure wireless communications. This enables sensors to be placed anywhere in tough Industrial Internet of Things (IoT) environments.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Networking Development Tools
Product Type: Networking Development Tools
Product: Development Kits
Series: LTC5800
Subcategory: Development Tools
Tool Is For Evaluation Of: LTP5902-IPM
Type: Network Modules
Вес, г 100.7

Техническая документация

Datasheet
pdf, 1982 КБ